Part Details for MAR6216FD by Dynex Semiconductor
Overview of MAR6216FD by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAR6216FD
MAR6216FD CAD Models
MAR6216FD Part Data Attributes
|
MAR6216FD
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR6216FD
Dynex Semiconductor
Standard SRAM, 2KX8, 95ns, CMOS, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 95 ns | |
JESD-30 Code | R-CDFP-F24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MAR6216FD
This table gives cross-reference parts and alternative options found for MAR6216FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR6216FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C128A-20KMB | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAR6216FD vs CY7C128A-20KMB |
UPD446G-20 | Standard SRAM, 2KX8, 200ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics America Inc | MAR6216FD vs UPD446G-20 |
UPD446G-15L | Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAR6216FD vs UPD446G-15L |
UPD446G-45 | Standard SRAM, 2KX8, 450ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAR6216FD vs UPD446G-45 |
MAL6216FL | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | MAR6216FD vs MAL6216FL |
IDT6116LA45E | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | MAR6216FD vs IDT6116LA45E |
CY7C128-55KMB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAR6216FD vs CY7C128-55KMB |
FT6116-15FSMB | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | MAR6216FD vs FT6116-15FSMB |
5962-8969002KX | Standard SRAM, 2KX8, 20ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Cypress Semiconductor | MAR6216FD vs 5962-8969002KX |
MAR6116FL | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAR6216FD vs MAR6116FL |