Part Details for MAS17502CS by Dynex Semiconductor
Overview of MAS17502CS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAS17502CS
MAS17502CS CAD Models
MAS17502CS Part Data Attributes
|
MAS17502CS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS17502CS
Dynex Semiconductor
Microprogram Sequencer, 16-Bit, CMOS, CDIP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAS17502CS
This table gives cross-reference parts and alternative options found for MAS17502CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS17502CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951702YX | Bit-Slice Processor, 9-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC | Cypress Semiconductor | MAS17502CS vs 5962-8951702YX |
CY7C9101-40DC | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | MAS17502CS vs CY7C9101-40DC |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MAS17502CS vs CY7C9101-45LMB |
MAS17501CB | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAS17502CS vs MAS17501CB |
WS59016CB | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | MAS17502CS vs WS59016CB |
CY7C9101-40GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | MAS17502CS vs CY7C9101-40GC |
MAR17502CE | Micro Peripheral IC | Dynex Semiconductor | MAS17502CS vs MAR17502CE |
MAQ17502CC | Micro Peripheral IC | Dynex Semiconductor | MAS17502CS vs MAQ17502CC |
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAS17502CS vs MAQ17502CB |
MAS17502CL | Micro Peripheral IC | Dynex Semiconductor | MAS17502CS vs MAS17502CL |