MAS3175016AS
Dynex Semiconductor
Description: Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84

Overview of MAS3175016AS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAS3175016AS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAS3175016AS by Dynex Semiconductor

MAS3175016AS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
PGA, PGA84M,11X11
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Additional Feature
INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE
Address Bus Width
17
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
8
Number of Serial I/Os
Number of Terminals
84
On Chip Data RAM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Screening Level
38535V;38534K;883S
Speed
16 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MAS3175016AS
    Dynex Semiconductor
    Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84
    VS

Alternate Parts for MAS3175016AS

This table gives cross-reference parts and alternative options found for MAS3175016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS3175016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3051-20GB RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3051-20GB
IDT79R3081E-20G RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3081E-20G
IDT79R3052-20G RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3052-20G
MAR3175016AC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 Dynex Semiconductor MAS3175016AS vs MAR3175016AC
MAQ3175012AB Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 Dynex Semiconductor MAS3175016AS vs MAQ3175012AB
IDT79R3081E-25GB RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3081E-25GB
IDT79R3051E-40GM RISC Microprocessor, 32-Bit, 40MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3051E-40GM
IDT79R3081-20G RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 Integrated Device Technology Inc MAS3175016AS vs IDT79R3081-20G
MAQ3175016AE Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 Dynex Semiconductor MAS3175016AS vs MAQ3175016AE
MAQ3175012AL Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 Dynex Semiconductor MAS3175016AS vs MAQ3175012AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAS3175016AS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAS3175016AS by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of MAS3175016AS would you like to use for your alert(s)?
  • Please alert me when MAS3175016AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAS3175016AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAS3175016AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAS3175016AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAS3175016AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAS3175016AS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: