Part Details for MASTERGAN2 by STMicroelectronics
Results Overview of MASTERGAN2 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN2 Information
MASTERGAN2 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AJ2407
|
Newark | Half Bridge Driver, 600V/6.5A, Qfn-Ep-31, |Stmicroelectronics MASTERGAN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$5.6900 / $10.9000 | Buy Now |
|
DISTI #
497-MASTERGAN2-ND
|
DigiKey | HIGH PWR DENS GAN 600V HALF BRI Min Qty: 1 Container: Tray |
178 Tray |
|
$9.9249 / $15.5900 | Buy Now |
|
DISTI #
84377353
|
Verical | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 4680 |
|
$4.2820 | Buy Now |
|
DISTI #
70347377
|
Verical | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 1545 |
|
$11.6200 | Buy Now |
|
DISTI #
511-MASTERGAN2
|
Mouser Electronics | Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs RoHS: Compliant | 172 |
|
$5.9400 / $11.1200 | Buy Now |
|
DISTI #
V36:1790_25201494
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2326 | Americas - 4680 |
|
$4.2820 | Buy Now |
|
DISTI #
V79:2366_27481628
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 1545 |
|
$11.6200 | Buy Now |
|
|
Future Electronics | The MASTERGAN2 is an advanced power system-in-package integrating a gate driver RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Container: Tray | 0Tray |
|
$6.5900 | Buy Now |
|
DISTI #
V36:1790_25201494
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2326 | Americas - 4680 |
|
$4.2820 | Buy Now |
|
DISTI #
V79:2366_27481628
|
Arrow Electronics | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 1545 |
|
$11.6200 | Buy Now |
US Tariff Estimator: MASTERGAN2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASTERGAN2 Part Data Attributes
MASTERGAN2 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the MASTERGAN2 application note (AN5323) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MASTERGAN2 can be configured for different gate driver topologies such as half-bridge, full-bridge, and three-phase configurations using external resistors and capacitors. The configuration depends on the specific application requirements and can be found in the MASTERGAN2 application note (AN5323) and the STMicroelectronics website.
-
The maximum operating frequency of the MASTERGAN2 is 500 kHz, but it can be extended up to 1 MHz with proper PCB design and layout. However, the actual operating frequency depends on the specific application and the switching characteristics of the power devices.
-
The MASTERGAN2 provides a synchronization input (SYNC_IN) that allows the device to be synchronized with the power devices. The synchronization signal should be connected to the SYNC_IN pin and should have a frequency equal to the switching frequency of the power devices. Additionally, the MASTERGAN2 has a built-in dead-time generator that ensures proper synchronization and dead-time control.
-
The VBOOT pin on the MASTERGAN2 is used to supply power to the bootstrap circuitry of the high-side gate driver. It should be connected to a voltage source that is higher than the input voltage (VIN) and should be decoupled with a capacitor to ensure proper operation.