Part Details for MASTERGAN2TR by STMicroelectronics
Results Overview of MASTERGAN2TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN2TR Information
MASTERGAN2TR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN2TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ6376
|
Newark | Half Bridge Driver, 600V/6.5A, Qfn-Ep-31, |Stmicroelectronics MASTERGAN2TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 255 |
|
$3.8700 / $6.5900 | Buy Now |
|
DISTI #
32AJ6376RL
|
Newark | Half Bridge Driver, 600V/6.5A, Qfn-Ep-31, |Stmicroelectronics MASTERGAN2TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 255 |
|
$3.8700 / $4.2900 | Buy Now |
|
DISTI #
497-MASTERGAN2TR-ND
|
DigiKey | IC HALF BRIDG DRV 6.5A/10A 31QFN Min Qty: 3000 Container: Tape & Reel |
2960 Tape & Reel |
|
$4.8153 | Buy Now |
|
DISTI #
497-MASTERGAN2TRCT-ND
|
DigiKey | IC HALF BRIDG DRV 6.5A/10A 31QFN Min Qty: 1 Container: Cut Tape |
2960 Cut Tape |
|
$4.8153 / $7.5400 | Buy Now |
|
DISTI #
511-MASTERGAN2TR
|
Mouser Electronics | Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs RoHS: Compliant | 2883 |
|
$4.2100 / $7.2200 | Buy Now |
|
DISTI #
93312808
|
Verical | Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$5.5159 / $6.7051 | Buy Now |
|
|
STMicroelectronics | High power density 600V Half bridge driver with two enhancement mode GaN HEMTs COO: Singapore Min Qty: 1 | 0 |
|
$4.0800 / $6.7700 | Buy Now |
|
|
Future Electronics | POWER CONVERSION RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.2200 | Buy Now |
|
DISTI #
MASTERGAN2TR
|
Avnet Americas | Gate Driver, 2 Channels, Half Bridge, GaN HEMT, 31 Pins, QFN, Non-Inverting - Tape and Reel (Alt: MASTERGAN2TR) COO: Thailand RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$3.7224 / $3.9580 | Buy Now |
|
DISTI #
MASTERGAN2TR
|
IBS Electronics | MASTERGAN2TR by ST MICROELECTRONICS is a high-efficiency power stage with GaN transistors, integrating a half-bridge driver, optimized for compact designs, offering fast switching and low losses. Min Qty: 260 Package Multiple: 260 | 1560 |
|
$8.1498 / $9.2919 | Buy Now |
US Tariff Estimator: MASTERGAN2TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN2TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASTERGAN2TR Part Data Attributes
MASTERGAN2TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the MASTERGAN2TR application note (AN5333) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of the transformer depends on the specific application requirements, such as output power, voltage, and frequency. STMicroelectronics provides a transformer selection guide in the MASTERGAN2TR application note (AN5333) which includes a list of recommended transformers and their characteristics.
-
MASTERGAN2TR has a high power density and requires proper thermal management to ensure reliable operation. The device has an exposed pad for thermal connection to the PCB, and STMicroelectronics recommends using a thermal interface material (TIM) and a heat sink to dissipate heat. The application note (AN5333) provides guidelines for thermal management and heat sink selection.
-
MASTERGAN2TR has a built-in overcurrent protection (OCP) feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The OCP threshold can be adjusted by selecting the appropriate resistor value. STMicroelectronics provides a detailed description of the OCP feature and its implementation in the MASTERGAN2TR datasheet and application note (AN5333).
-
MASTERGAN2TR is a high-frequency device that can generate electromagnetic interference (EMI). To minimize EMI, STMicroelectronics recommends using a shielded transformer, keeping the PCB layout compact, and using EMI filters or common-mode chokes. The application note (AN5333) provides guidelines for EMI reduction and compliance with regulatory standards.