Part Details for MASTERGAN3 by STMicroelectronics
Results Overview of MASTERGAN3 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN3 Information
MASTERGAN3 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-MASTERGAN3-ND
|
DigiKey | IC HALF BRIDGE DRV 4A/6.5A 31QFN Min Qty: 1560 Container: Bulk |
0 Bulk |
|
$4.1355 | Buy Now |
|
DISTI #
511-MASTERGAN3
|
Mouser Electronics | Gate Drivers High power density 600 V Half bridge driver with two enhancement mode GaN HEMTs RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
|
|
Future Electronics | POWER CONVERSION RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.5900 | Buy Now |
|
DISTI #
MASTERGAN3
|
Avnet Americas | MOSFET and Power Driver 12A 4-OUT Hi/Lo Side Non-Inv 31-Pin QFN Tray - Trays (Alt: MASTERGAN3) COO: Thailand RoHS: Not Compliant Min Qty: 1560 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.4823 / $3.5541 | Buy Now |
US Tariff Estimator: MASTERGAN3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy