Part Details for MASTERGAN4 by STMicroelectronics
Results Overview of MASTERGAN4 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN4 Information
MASTERGAN4 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ6377
|
Newark | Half Bridge Driver, 600V/6.5A, Qfn-Ep-31, |Stmicroelectronics MASTERGAN4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8600 / $6.4900 | Buy Now |
|
DISTI #
497-MASTERGAN4-ND
|
DigiKey | IC HALF BRIDGE DRIVER 6.5A 31QFN Min Qty: 1 Container: Tray |
227 Tray |
|
$7.7123 / $12.5800 | Buy Now |
|
DISTI #
511-MASTERGAN4
|
Mouser Electronics | Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs RoHS: Compliant | 112 |
|
$5.3100 / $9.0000 | Buy Now |
|
|
STMicroelectronics | High power density 600V half-bridge driver with two enhancement mode GaN HEMTs COO: Italy Min Qty: 1 | 112 |
|
$5.5200 / $9.0000 | Buy Now |
|
|
Future Electronics | 15 V 6.5 A General Purpose High Power Half-Bridge Driver - QFN-31 (9x9) RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0Tube |
|
$4.6200 | Buy Now |
|
DISTI #
MASTERGAN4
|
Avnet Americas | Power Driver 600V 6.5A 3-OUT Hi/Lo Side Non-Inv 31-Pin VFQFPN Tray - Trays (Alt: MASTERGAN4) COO: Thailand RoHS: Not Compliant Min Qty: 1560 Package Multiple: 260 Container: Tray | 0 |
|
$3.5779 / $3.6525 | Buy Now |
|
|
Vyrian | Half Bridge Based MOSFET Driver | 2385 |
|
RFQ |
US Tariff Estimator: MASTERGAN4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASTERGAN4 Part Data Attributes
|
|
MASTERGAN4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MASTERGAN4
STMicroelectronics
Half Bridge Based MOSFET Driver, 6.5A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Qfn-31 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-XQCC-N31 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 31 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 6.5 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC31,.35SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 9.5 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 8.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.07 µS | |
| Turn-on Time | 0.07 µS | |
| Width | 9 Mm |
MASTERGAN4 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the MASTERGAN4 application note (AN5333) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MASTERGAN4 can be configured for different gate driver topologies such as half-bridge, full-bridge, and three-phase configurations using external resistors and capacitors. The configuration depends on the specific application requirements and can be found in the MASTERGAN4 application note (AN5333) and the STMicroelectronics gate driver selection guide.
-
The maximum operating frequency of the MASTERGAN4 is 500 kHz, but it can be extended up to 1 MHz with proper PCB layout and component selection. However, the actual operating frequency depends on the specific application requirements and the performance of the external components.
-
The MASTERGAN4 requires a stable bias voltage (VCC) between 3.3 V and 15 V, and a decoupling capacitor (CDEC) between VCC and GND to ensure optimal performance. The bias voltage and decoupling capacitor values depend on the specific application requirements and can be found in the MASTERGAN4 datasheet and application note (AN5333).
-
The VREF pin in the MASTERGAN4 is used to set the internal voltage reference for the device. It is recommended to connect VREF to a stable voltage source (e.g., 2.5 V) through a resistor divider network to ensure accurate voltage regulation and optimal performance.