There are no models available for this part yet.
Overview of MASWSS0169TR-3000 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for MASWSS0169TR-3000 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1384-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13914 In Stock |
|
$2.5523 / $5.0900 | Buy Now | |
DISTI #
937-MASWSS0169TR3
|
Mouser Electronics | RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz RoHS: Compliant | 978 |
|
$17.6800 / $27.0900 | Buy Now | |
DISTI #
34833795
|
Verical | RF Switch SPDT 0MHz to 3GHz 45dB 10-Pin MSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 1845 | Americas - 3710 |
|
$5.1500 | Buy Now | |
DISTI #
MASWSS0169
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 5473 |
|
$5.1400 | Buy Now | |
DISTI #
MASWSS0169TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1400 | Buy Now | |
DISTI #
C1S500500050865
|
Chip1Stop | RF Switches RoHS: Compliant pbFree: Yes | 3710 |
|
$5.5900 / $8.5900 | Buy Now |
CAD Models for MASWSS0169TR-3000 by MACOM
Part Data Attributes for MASWSS0169TR-3000 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TSSOP10,.19,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
MACOM
|
1dB Compression Point
|
20 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
0.65 dB
|
Isolation-Min
|
45 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
On Time-Nom
|
0.02 µs
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
MATTE TIN
|
VSWR-Max
|
1.2
|
Alternate Parts for MASWSS0169TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0169TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0169TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-439TR | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, MSOP-10 | MACOM | MASWSS0169TR-3000 vs SW-439TR |
SW-439TR | 0MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 0.9dB INSERTION LOSS, PLASTIC, MSOP-10 | TE Connectivity | MASWSS0169TR-3000 vs SW-439TR |
SW-439 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | MASWSS0169TR-3000 vs SW-439 |
MASWSS0169TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | MASWSS0169TR-3000 vs MASWSS0169TR-3000 |
MASWSS0169 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | MASWSS0169TR-3000 vs MASWSS0169 |
SW-439 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, MO-187BA, MSOP-10 | MACOM | MASWSS0169TR-3000 vs SW-439 |
SW-439PIN | SPDT, 0MHz Min, 3000MHz Max, 0.9dB Insertion Loss-Max, PLASTIC, MSOP-10 | MACOM | MASWSS0169TR-3000 vs SW-439PIN |
MASWSS0169 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-187BA, MSOP-10 | MACOM | MASWSS0169TR-3000 vs MASWSS0169 |
Related Parts for MASWSS0169TR-3000
-
MASWSS0169RF/Microwave Switches
-
LTC1857IGAnalog to Digital Converters
-
MAAL-009120-TR3000RF/Microwave Amplifiers
-
MAAVSS0006TR-3000Other Analog ICs
-
TPS3808G12DRVRPower Management Circuits
-
ADP3367ARZLinear Regulator ICs
-
STM32F303VET6Microcontrollers
-
06035C104KAZ2AFixed Capacitors
-
AD669ANZDigital to Analog Converters