Part Details for MAT-12 by Mini-Circuits
Results Overview of MAT-12 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAT-12 Information
MAT-12 by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAT-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | FIXED ATTENUATOR, 0MHZ MIN, 1500MHZ MAX | 94 |
|
$5.5500 / $9.0000 | Buy Now |
|
|
Quest Components | FIXED ATTENUATOR, 0MHZ MIN, 1500MHZ MAX | 11 |
|
$4.5000 / $9.0000 | Buy Now |
US Tariff Estimator: MAT-12 by Mini-Circuits
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAT-12
MAT-12 Part Data Attributes
|
|
MAT-12
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAT-12
Mini-Circuits
Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A11
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Case A11 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.70 | |
| Attenuation-Nom | 12 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 26.99 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | ||
| Package Body Material | Metal | |
| Package Equivalence Code | DIP8,.1 | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.7 |