Part Details for MAV03L10SC by Cornell Dubilier Electronics Inc
Overview of MAV03L10SC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MAV03L10SC
MAV03L10SC CAD Models
MAV03L10SC Part Data Attributes:
|
MAV03L10SC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MAV03L10SC
Cornell Dubilier Electronics Inc
CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY AC CAPACITOR LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | MAV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for MAV03L10SC
This table gives cross-reference parts and alternative options found for MAV03L10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAV03L10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV01D03 | Variable Capacitor, Air, 250V, 0.4pF Min, 3.5pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV01D03 |
MAV01P03SC | Variable Capacitor, Air, 250V, 0.4pF Min, 3.5pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV01P03SC |
MAV02E10SC | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV02E10SC |
MAV04D20 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | MAV03L10SC vs MAV04D20 |
5600 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 30pF, MULTI-TURN, PANEL MOUNT | Johanson Manufacturing | MAV03L10SC vs 5600 |
MAV03I10SC | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | MAV03L10SC vs MAV03I10SC |
MAV05D30SC | Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV05D30SC |
5751 | CAPACITOR, VARIABLE, AIR, 250V, 0.8pF - 10pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Johanson Manufacturing | MAV03L10SC vs 5751 |
MAV02N06SC | Variable Capacitor, Air, 250V, 0.7pF Min, 6pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV02N06SC |
MAV03E10SC | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV03L10SC vs MAV03E10SC |