Part Details for MAVR-044769-12790T by MACOM
Overview of MAVR-044769-12790T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAVR-044769-12790T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAVR-044769-12790TCT-ND
|
DigiKey | VARACTOR,LEAD-FREE,SINGLE,PLASTI Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
937-MAVR04476912790T
|
Mouser Electronics | Varactor Diodes Rev. Voltage 30V Pwr Dis. 250mW RoHS: Compliant | 5033 |
|
$1.2800 / $2.8300 | Buy Now |
|
Quest Components | 34 |
|
$3.5000 / $5.2500 | Buy Now | |
DISTI #
MAVR-044769-127
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 1 | 1215 |
|
$2.8000 | Buy Now |
DISTI #
MAVR044769-1279
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9400 | Buy Now |
DISTI #
MAVR0044769-127
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
Part Details for MAVR-044769-12790T
MAVR-044769-12790T CAD Models
MAVR-044769-12790T Part Data Attributes
|
MAVR-044769-12790T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVR-044769-12790T
MACOM
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1279 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Min | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | L BAND TO C BAND | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 1 GHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MAVR-044769-12790T
This table gives cross-reference parts and alternative options found for MAVR-044769-12790T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAVR-044769-12790T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA144769-287 | Step Recovery Diode, C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MACOM | MAVR-044769-12790T vs MA144769-287 |
MA44769-287 | C BAND, 5GHz, SILICON, STEP RECOVERY DIODE, PLASTIC PACKAGE-3 | TE Connectivity | MAVR-044769-12790T vs MA44769-287 |
MA44769-287 | Step Recovery Diode, C Band, 5GHz Max, Silicon, PLASTIC PACKAGE-3 | MACOM | MAVR-044769-12790T vs MA44769-287 |