Part Details for MAX11041EBC-T by Maxim Integrated Products
Overview of MAX11041EBC-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX11041EBC-T
MAX11041EBC-T CAD Models
MAX11041EBC-T Part Data Attributes
|
MAX11041EBC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11041EBC-T
Maxim Integrated Products
Support Circuit, BICMOS, PBGA12, PLASTIC, UCSP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, UCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmission Media | I2C |
Alternate Parts for MAX11041EBC-T
This table gives cross-reference parts and alternative options found for MAX11041EBC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11041EBC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11041ETC | Support Circuit, BICMOS, PDSO12, PLASTIC, TQFN-12 | Maxim Integrated Products | MAX11041EBC-T vs MAX11041ETC |
MAX11041ETC-T | Support Circuit, BICMOS, PDSO12, PLASTIC, TQFN-12 | Maxim Integrated Products | MAX11041EBC-T vs MAX11041ETC-T |
MAX11042ETC | Receiver IC, BICMOS, PDSO12, PLASTIC, TQFN-12 | Maxim Integrated Products | MAX11041EBC-T vs MAX11042ETC |
MAX11042EBC-T | Receiver IC, BICMOS, PBGA12, PLASTIC, UCSP-12 | Maxim Integrated Products | MAX11041EBC-T vs MAX11042EBC-T |