-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Monitor, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9228
|
Newark | Microprocessor Monitor, 5.5V, Dip-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Open-Drain, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:610Ms Rohs Compliant: Yes |Analog Devices MAX1232CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5827 |
|
$2.3300 | Buy Now |
DISTI #
700-MAX1232CPA
|
Mouser Electronics | Supervisory Circuits Microprocessor Monitor RoHS: Compliant | 728 |
|
$4.1800 / $5.7700 | Buy Now |
DISTI #
V36:1790_26359386
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP N Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2326 | Americas - 18 |
|
$2.7410 / $3.6870 | Buy Now |
|
Analog Devices Inc | Microprocessor Monitor Min Qty: 1 Package Multiple: 1 | 45 |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
MAX1232CPA+
|
TME | IC: Supervisor Integrated Circuit, open collector,open drain Min Qty: 1 | 0 |
|
$4.5000 / $5.7000 | RFQ |
DISTI #
2519318
|
element14 Asia-Pacific | IC, CMOS MICRO-MONITOR, 1232, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 8123 |
|
$3.1796 / $6.3299 | Buy Now |
DISTI #
2519318
|
Farnell | IC, CMOS MICRO-MONITOR, 1232, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 8123 |
|
$2.9725 / $5.9076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1232CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1232CPA+
Analog Devices Inc
Microprocessor Monitor, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX1232CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1232CPA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX1232CPA+ vs MAX1232CPA+ |
DS1232LPN+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Maxim Integrated Products | MAX1232CPA+ vs DS1232LPN+ |
DS1232LP+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MAX1232CPA+ vs DS1232LP+ |
MAX1232CPA | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX1232CPA+ vs MAX1232CPA |
DS1232 | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MAX1232CPA+ vs DS1232 |