-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1232ESAT
|
Mouser Electronics | Supervisory Circuits Microprocessor Monitor RoHS: Compliant | 9699 |
|
$2.5300 / $4.6700 | Buy Now |
|
Analog Devices Inc | Microprocessor Monitor Min Qty: 1 Package Multiple: 1 | 1392 |
|
$2.5388 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1232ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1232ESA+T
Analog Devices Inc
Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1232ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1232LPS-2+T&R | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232ESA+T vs DS1232LPS-2+T&R |
MAX1232CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1232ESA+T vs MAX1232CSA-T |
MAX1232CSA+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1232ESA+T vs MAX1232CSA+T |
DS1232LPS-2+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1232ESA+T vs DS1232LPS-2+ |
DS1232LPS-2+ | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232ESA+T vs DS1232LPS-2+ |
MAX1232ESA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1232ESA+T vs MAX1232ESA+ |
LTC1232IS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232ESA+T vs LTC1232IS8#TRPBF |
LTC1232CS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232ESA+T vs LTC1232CS8#TRPBF |
LTC1232CS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1232ESA+T vs LTC1232CS8 |
MAX1232ESA+ | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1232ESA+T vs MAX1232ESA+ |