Part Details for MAX127ACAI by Maxim Integrated Products
Overview of MAX127ACAI by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX127ACAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 28 Pin, Plastic, SSOP | 39 |
|
$28.1245 / $30.4682 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 28 Pin, Plastic, SSOP | 4 |
|
$16.4970 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 28 Pin, Plastic, SSOP | 15 |
|
$42.1868 / $46.8742 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 224 |
|
RFQ |
Part Details for MAX127ACAI
MAX127ACAI CAD Models
MAX127ACAI Part Data Attributes
|
MAX127ACAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX127ACAI
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX127ACAI
This table gives cross-reference parts and alternative options found for MAX127ACAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127ACAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127ACAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI vs MAX127ACAI+T |
MAX127AEAI+T | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI vs MAX127AEAI+T |
MAX127AEAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI vs MAX127AEAI+ |
MAX127AEAI-T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI vs MAX127AEAI-T |
MAX127AEAI/GH9 | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI vs MAX127AEAI/GH9 |
MAX127AEAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI vs MAX127AEAI |