Part Details for MAX127AEAI/GH9 by Maxim Integrated Products
Overview of MAX127AEAI/GH9 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX127AEAI/GH9
MAX127AEAI/GH9 CAD Models
MAX127AEAI/GH9 Part Data Attributes
|
MAX127AEAI/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX127AEAI/GH9
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MAX127AEAI/GH9
This table gives cross-reference parts and alternative options found for MAX127AEAI/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127AEAI/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127ACAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9 vs MAX127ACAI+T |
MAX127ACAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9 vs MAX127ACAI |
MAX127AEAI+T | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127AEAI/GH9 vs MAX127AEAI+T |
MAX127AEAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127AEAI/GH9 vs MAX127AEAI+ |
MAX127AEAI-T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9 vs MAX127AEAI-T |
MAX127AEAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9 vs MAX127AEAI |