Part Details for MAX13335EGEE/V+ by Maxim Integrated Products
Overview of MAX13335EGEE/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for MAX13335EGEE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13335EGEE/V+-ND
|
DigiKey | IC AMP CLASS AB STEREO 16QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
181 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
Part Details for MAX13335EGEE/V+
MAX13335EGEE/V+ CAD Models
MAX13335EGEE/V+ Part Data Attributes
|
MAX13335EGEE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13335EGEE/V+
Maxim Integrated Products
Audio Demodulator, BCDMOS, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13335EGEE/V+
This table gives cross-reference parts and alternative options found for MAX13335EGEE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13335EGEE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13336EGEE/V+ | Audio Demodulator, BCDMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX13335EGEE/V+ vs MAX13336EGEE/V+ |
MAX13335EGEE/V+ | Dual Automotive Differential Audio Receivers with I2C Control and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX13335EGEE/V+ vs MAX13335EGEE/V+ |