Power Circuits
MAX13362ATL/V+
Description: Power Supply Support Circuit, Fixed, 24 Channel, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40

Overview of MAX13362ATL/V+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX13362ATL/V+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2147
Newark Automotive Switch Monitor, 24Ch, 125Degc, Ic Function:Automotive Switch Monitor, Supply Voltage Min:5.5V, Supply Voltage Max:3V, Ic Package Type:Tqfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13362ATL/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2418
  • 1 $9.5500
  • 10 $8.5800
  • 50 $7.8100
  • 100 $7.3100
  • 500 $5.1000
  • 1,000 $5.0600
  • 2,500 $5.0100
  • 5,000 $4.9300
$4.9300 / $9.5500 Buy Now
DISTI # MAX13362ATL/V+-ND
DigiKey IC SWITCH 24 CHANNEL 40TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube 360
In Stock
  • 1 $11.5000
  • 10 $8.0700
  • 50 $6.6462
  • 100 $6.1974
  • 250 $5.7186
  • 500 $5.4271
  • 1,000 $5.2250
$5.2250 / $11.5000 Buy Now

CAD Models for MAX13362ATL/V+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX13362ATL/V+ by Maxim Integrated Products

MAX13362ATL/V+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC40,.24SQ,20
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN SUPPLY VOLTAGE RANGE 5.5 TO 28 VOLT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Channels
24
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.85 mm
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. MAX13362ATL/V+
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 24 Channel, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40
    VS

Related Parts for MAX13362ATL/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13362ATL/V+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13362ATL/V+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX13362ATL/V+ would you like to use for your alert(s)?
  • Please alert me when MAX13362ATL/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13362ATL/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13362ATL/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13362ATL/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13362ATL/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13362ATL/V+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: