Part Details for MAX1480BCPI+ by Analog Devices Inc
Results Overview of MAX1480BCPI+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1480BCPI+ Information
MAX1480BCPI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX1480BCPI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75Y6301
|
Newark | Transceiver, 0 To 70Deg C, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX1480BCPI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 818 |
|
$28.6000 / $39.7600 | Buy Now |
|
DISTI #
700-MAX1480BCPI
|
Mouser Electronics | RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In RoHS: Compliant | 505 |
|
$27.7600 / $39.7600 | Buy Now |
|
|
Analog Devices Inc | Complete, Isolated RS-485/RS-4 Package Multiple: 1 | 464 |
|
$20.0700 / $39.9800 | Buy Now |
|
DISTI #
MAX1480BCPI+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps Min Qty: 1 | 0 |
|
$22.2000 / $29.1000 | RFQ |
|
|
Chip Stock | LineTransceiver,1Func,1Driver,1Rcvr,Hybrid,PDIP28 | 3500 |
|
RFQ |
US Tariff Estimator: MAX1480BCPI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1480BCPI+
MAX1480BCPI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX1480BCPI+ Part Data Attributes
|
|
MAX1480BCPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1480BCPI+
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-PDIP-600_MIL | |
| Package Description | Dip, Dip28,.6 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-PDIP-600_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-27 | |
| Additional Feature | Common I/O; Isolated Data Interface | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 36.83 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 3000 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 3000 Ns | |
| Width | 15.24 Mm |
Alternate Parts for MAX1480BCPI+
This table gives cross-reference parts and alternative options found for MAX1480BCPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480BCPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1480BEPI+ | Analog Devices Inc | $39.2448 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28 | MAX1480BCPI+ vs MAX1480BEPI+ |
| MAX1480BEPI | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28 | MAX1480BCPI+ vs MAX1480BEPI |
MAX1480BCPI+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX1480BCPI+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines. Additionally, the output capacitors should be placed close to the IC, and the input capacitors should be placed close to the input voltage source. A minimum of 10uF output capacitance is recommended.
-
The maximum input voltage that the MAX1480BCPI+ can handle is 18V. Exceeding this voltage may damage the IC. It's essential to ensure that the input voltage is within the recommended range to maintain the IC's reliability and performance.
-
The MAX1480BCPI+ is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's essential to ensure that the IC is operated within the recommended temperature range to maintain its performance and reliability.
-
To troubleshoot issues with the MAX1480BCPI+, start by checking the input voltage, output voltage, and current consumption. Verify that the component values and layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more information.