Part Details for MAX1481CUB+T by Analog Devices Inc
Overview of MAX1481CUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1481CUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1481CUBT
|
Mouser Electronics | RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package RoHS: Compliant | 8387 |
|
$2.3900 / $4.7600 | Buy Now |
|
Analog Devices Inc | Software-Selectable, Half-/Ful Min Qty: 1 Package Multiple: 1 | 2518 |
|
$2.3911 / $4.7600 | Buy Now |
Part Details for MAX1481CUB+T
MAX1481CUB+T CAD Models
MAX1481CUB+T Part Data Attributes:
|
MAX1481CUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1481CUB+T
Analog Devices Inc
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1997-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
Alternate Parts for MAX1481CUB+T
This table gives cross-reference parts and alternative options found for MAX1481CUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1481CUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1485EUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481CUB+T vs MAX1485EUB |
MAX1481CUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481CUB+T vs MAX1481CUB+ |
MAX1485CUB+ | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX1481CUB+T vs MAX1485CUB+ |
MAX1481EUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481CUB+T vs MAX1481EUB+ |
SN65HVD3086EDGS | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+T vs SN65HVD3086EDGS |
SN65HVD3080EDGSRG4 | LINE TRANSCEIVER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | MAX1481CUB+T vs SN65HVD3080EDGSRG4 |
SN65HVD3080EDGSR | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+T vs SN65HVD3080EDGSR |
MAX1485CUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX1481CUB+T vs MAX1485CUB+T |
SN65HVD3083EDGS | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+T vs SN65HVD3083EDGS |
SN65HVD3086EDGSG4 | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+T vs SN65HVD3086EDGSG4 |