Part Details for MAX1487ECSA+ by Analog Devices Inc
Overview of MAX1487ECSA+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1487ECSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1487ECSA
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 284 |
|
$2.8000 / $5.5900 | Buy Now |
DISTI #
V36:1790_26373890
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2326 | Americas - 100 |
|
$2.7440 / $3.8750 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Min Qty: 1 Package Multiple: 1 | 5064 |
|
$2.8093 / $5.6000 | Buy Now |
DISTI #
73548505
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2326 | Americas - 100 |
|
$2.7440 / $3.8750 | Buy Now |
DISTI #
MAX1487ECSA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 2.5Mbps, SO8 Min Qty: 1 | 0 |
|
$3.5000 / $4.7300 | RFQ |
Part Details for MAX1487ECSA+
MAX1487ECSA+ CAD Models
MAX1487ECSA+ Part Data Attributes:
|
MAX1487ECSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1487ECSA+
Analog Devices Inc
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1995-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1487ECSA+
This table gives cross-reference parts and alternative options found for MAX1487ECSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487ECSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1520DR | 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | MAX1487ECSA+ vs THVD1520DR |
DS75176BM | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | MAX1487ECSA+ vs DS75176BM |
LMS1485IM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | MAX1487ECSA+ vs LMS1485IM/NOPB |
LTC1485IS8#PBF | Differential Bus Transceiver | Analog Devices Inc | MAX1487ECSA+ vs LTC1485IS8#PBF |
SP485CN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | MAX1487ECSA+ vs SP485CN-L/TR |
ST485EXDR | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | STMicroelectronics | MAX1487ECSA+ vs ST485EXDR |
SN75176BDRG4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX1487ECSA+ vs SN75176BDRG4 |
ADM485ARZ-REEL | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | MAX1487ECSA+ vs ADM485ARZ-REEL |
ADM1485ARZ-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | MAX1487ECSA+ vs ADM1485ARZ-REEL |
LTC1485IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | Analog Devices Inc | MAX1487ECSA+ vs LTC1485IS8#TR |