Drivers And Interfaces
THVD1520DR
Texas Instruments
Description: 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125

Overview of THVD1520DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
THVD1520DR Texas Instruments 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125

Price & Stock for THVD1520DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-THVD1520DRCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 459
In Stock
  • 1 $1.4200
  • 10 $0.9960
  • 25 $0.8900
  • 100 $0.7735
  • 250 $0.7179
  • 500 $0.6844
  • 1,000 $0.6568
  • 2,500 $0.4131
  • 5,000 $0.4007
  • 7,500 $0.3945
  • 12,500 $0.3876
  • 17,500 $0.3835
  • 25,000 $0.3796
$0.3796 / $1.4200 Buy Now
DISTI # 595-THVD1520DR
Mouser Electronics RS-485 Interface IC 5-V RS-485 transceiver up to 10 Mbps with +/-8-kV IEC ESD protection 8-SOIC -40 to 125 RoHS: Compliant 21401
  • 1 $1.3300
  • 10 $1.1500
  • 100 $0.8830
  • 500 $0.7680
  • 1,000 $0.6060
  • 2,500 $0.5640
  • 5,000 $0.5080
  • 10,000 $0.4930
$0.4930 / $1.3300 Buy Now
Quest Components   59996
  • 1 $1.1450
  • 1,748 $0.4008
  • 3,744 $0.3435
$0.3435 / $1.1450 Buy Now
DISTI # THVD1520DR
TME IC: interface, transceiver, half duplex,RS485, 10000kbps, SOIC8 Min Qty: 1 839
  • 1 $0.8930
  • 5 $0.7810
  • 25 $0.6700
  • 100 $0.6200
  • 250 $0.5090
  • 1,000 $0.4690
$0.4690 / $0.8930 Buy Now
Ameya Holding Limited   6487
RFQ
LCSC Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 781
  • 1 $0.4799
  • 10 $0.3935
  • 30 $0.3512
  • 100 $0.3073
  • 500 $0.2831
  • 1,000 $0.2695
$0.2695 / $0.4799 Buy Now
Win Source Electronics IC TRANSCEIVER HALF 1/1 8SOIC 79550
  • 185 $0.2710
  • 450 $0.2230
  • 695 $0.2160
  • 960 $0.2090
  • 1,240 $0.2020
  • 1,660 $0.1810
$0.1810 / $0.2710 Buy Now

CAD Models for THVD1520DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THVD1520DR by Texas Instruments

THVD1520DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-11-11
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
95 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
0.84 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
35 ns
Width
3.895 mm
Want to compare parts?
  1. THVD1520DR
    Texas Instruments
    5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125
    VS

Alternate Parts for THVD1520DR

This table gives cross-reference parts and alternative options found for THVD1520DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1520DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL3695D Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs TL3695D
SN75176BDG4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs SN75176BDG4
LTC1485IS8#PBF Differential Bus Transceiver Analog Devices Inc THVD1520DR vs LTC1485IS8#PBF
ISL8485EABZ ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation THVD1520DR vs ISL8485EABZ
SN75176BD Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs SN75176BD
ADM485JRZ-REEL7 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver Analog Devices Inc THVD1520DR vs ADM485JRZ-REEL7
MAX485ECSA+T ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc THVD1520DR vs MAX485ECSA+T
ADM1487EARZ-REEL7 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc THVD1520DR vs ADM1487EARZ-REEL7
ADM1487EARZ 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc THVD1520DR vs ADM1487EARZ
ADM485JRZ 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver Analog Devices Inc THVD1520DR vs ADM485JRZ
Part Number Description Manufacturer Compare
MAX3082CSA+T Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc THVD1520DR vs MAX3082CSA+T
MAX481ESA+T Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc THVD1520DR vs MAX481ESA+T
SP485CN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc THVD1520DR vs SP485CN-L
ADM1487EARZ 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc THVD1520DR vs ADM1487EARZ
ADM1487EARZ-REEL7 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) Analog Devices Inc THVD1520DR vs ADM1487EARZ-REEL7
SN75HVD3082EDR Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs SN75HVD3082EDR
TL3695D Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs TL3695D
MAX485ECPA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc THVD1520DR vs MAX485ECPA+
SN75176BDRE4 Differential bus transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs SN75176BDRE4
SN75176AD Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments THVD1520DR vs SN75176AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THVD1520DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THVD1520DR by Texas Instruments

Select Manufacturer
Which Manufacturer of THVD1520DR would you like to use for your alert(s)?
  • Please alert me when THVD1520DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THVD1520DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THVD1520DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THVD1520DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THVD1520DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THVD1520DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: