Part Details for MAX1487ESA by Rochester Electronics LLC
Overview of MAX1487ESA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1487ESA
MAX1487ESA CAD Models
MAX1487ESA Part Data Attributes
|
MAX1487ESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1487ESA
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1487ESA
This table gives cross-reference parts and alternative options found for MAX1487ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX481CSA | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX1487ESA vs MAX481CSA |
LTC485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX1487ESA vs LTC485CS8#TR |
MAX485CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1487ESA vs MAX485CSA+ |
LTC1481IS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX1487ESA vs LTC1481IS8#TR |
MAX485ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1487ESA vs MAX485ESA+ |
MAX481EESA/GH9-T | Line Transceiver, | Maxim Integrated Products | MAX1487ESA vs MAX481EESA/GH9-T |
LTC485IS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX1487ESA vs LTC485IS8#TR |
LTC1481IS8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX1487ESA vs LTC1481IS8 |
LTC1481IS8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX1487ESA vs LTC1481IS8#PBF |
LTC485CS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1487ESA vs LTC485CS8#TR |