Part Details for MAX14930BASE+ by Analog Devices Inc
Results Overview of MAX14930BASE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14930BASE+ Information
MAX14930BASE+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14930BASE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX14930BASE+
|
Mouser Electronics | Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm RoHS: Compliant | 725 |
|
$3.1700 / $5.6600 | Buy Now |
|
|
Analog Devices Inc | 4 channel (4/0 config.), 25Mbp Package Multiple: 1 | 14499 |
|
$3.1773 / $5.6600 | Buy Now |
US Tariff Estimator: MAX14930BASE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX14930BASE+
MAX14930BASE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX14930BASE+ Part Data Attributes
|
|
MAX14930BASE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14930BASE+
Analog Devices Inc
BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_N-150_MIL | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2014-10-24 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
MAX14930BASE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX14930BASE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure reliable communication, make sure to use a proper SPI protocol, with correct clock polarity and phase settings. Also, use a pull-up resistor on the CS pin, and ensure that the microcontroller's SPI clock frequency is within the recommended range of 1MHz to 10MHz.
-
The MAX14930BASE+ can handle a maximum current of 1A per channel, with a total current limit of 2A for all channels combined. However, it's recommended to derate the current based on the ambient temperature and the device's thermal characteristics.
-
The MAX14930BASE+ can be configured for different voltage ranges by adjusting the voltage reference (VREF) pin. For example, connecting VREF to VCC sets the voltage range to 0V to VCC, while connecting VREF to a resistive divider sets the voltage range to a specific value. Refer to the datasheet for more information on configuring the voltage range.
-
The FAULT pin is an open-drain output that indicates an overcurrent or overvoltage fault condition on any of the channels. It can be used to trigger an interrupt or a reset in the microcontroller, allowing for quick response to fault conditions.