-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blanking, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2413
|
Newark | Usb Current Limited Switch, Tqfn-12, Usb Ic Type:Usb Current-Limited Switch, Usb Standard:-, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:12Pins, Data Rate:-, No. Of Ports:1Ports Rohs Compliant: Yes |Analog Devices MAX1563ETC+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.8700 | Buy Now |
DISTI #
700-MAX1563ETC
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable, 4A, USB, Current-Limited S RoHS: Compliant | 1454 |
|
$1.8600 / $3.6100 | Buy Now |
DISTI #
E54:1762_17854167
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2402 | Europe - 150 |
|
$1.7910 / $1.8610 | Buy Now |
DISTI #
V36:1790_26366858
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2349 | Americas - 50 |
|
$1.7040 / $1.8610 | Buy Now |
|
Analog Devices Inc | Programmable, 4A, USB, Current Min Qty: 1 Package Multiple: 1 | 2 |
|
$1.5700 / $3.7200 | Buy Now |
DISTI #
77719260
|
Verical | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2402 | Americas - 150 |
|
$1.7910 / $1.8610 | Buy Now |
DISTI #
77582930
|
Verical | Current Limit SW 1-IN 1-OUT 4V to 5.5V 4A 12-Pin TQFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2349 | Americas - 50 |
|
$1.7040 / $1.8610 | Buy Now |
|
Ameya Holding Limited | Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blankin | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1563ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1563ETC+
Analog Devices Inc
Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blanking, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2003-08-12 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX1563ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1563ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1563ETC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC12, 4 X 4 MM, 0.9 MM HEIGHT, MO-220A, QFN-12 | Rochester Electronics LLC | MAX1563ETC+ vs MAX1563ETC |
MAX1563ETC+T | Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blanking, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX1563ETC+ vs MAX1563ETC+T |
MAX1563ETC | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.9 MM HEIGHT, MO-220A, QFN-12 | Maxim Integrated Products | MAX1563ETC+ vs MAX1563ETC |