Part Details for MAX16001DTE+ by Maxim Integrated Products
Overview of MAX16001DTE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16001DTE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16001DTE+-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
261 In Stock |
|
$4.4849 / $10.2000 | Buy Now |
Part Details for MAX16001DTE+
MAX16001DTE+ CAD Models
MAX16001DTE+ Part Data Attributes
|
MAX16001DTE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16001DTE+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16001DTE+
This table gives cross-reference parts and alternative options found for MAX16001DTE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16001DTE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16001BTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001BTE+ |
MAX16001ETE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001ETE+T |
MAX16001ETE+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001DTE+ vs MAX16001ETE+T |
MAX16001BTE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001BTE+T |
MAX16001DTE+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001DTE+ vs MAX16001DTE+T |
MAX16001DTE | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001DTE |
MAX16001ATE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001ATE+ |
MAX16001DTE+ | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001DTE+ vs MAX16001DTE+ |
MAX16001ATE | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001ATE |
MAX16001DTE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001DTE+ vs MAX16001DTE+T |