Part Details for MAX16008TP+T by Maxim Integrated Products
Overview of MAX16008TP+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16008TP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX16008TP+TCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20TQFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2353 In Stock |
|
$6.4074 / $11.7300 | Buy Now |
|
Quest Components | 1 |
|
$14.1000 | Buy Now | |
|
Chip1Cloud | IC VOLT-DET QUAD WINDOW 20TQFN | 12400 |
|
RFQ |
Part Details for MAX16008TP+T
MAX16008TP+T CAD Models
MAX16008TP+T Part Data Attributes:
|
MAX16008TP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16008TP+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, +1.24VV, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.24V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16008TP+T
This table gives cross-reference parts and alternative options found for MAX16008TP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16008TP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16008TP+ | Power Supply Support Circuit, Adjustable, 4 Channel, +1.24VV, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16008TP+T vs MAX16008TP+ |
MAX16008TP+ | Low-Voltage, High-Accuracy, Quad Window Monitor in Small TQFN Package, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16008TP+T vs MAX16008TP+ |
MAX16008TP+T | Low-Voltage, High-Accuracy, Quad Window Monitor in Small TQFN Package, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16008TP+T vs MAX16008TP+T |