MAX16057ATT46+
Description: 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C

Overview of MAX16057ATT46+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX16057ATT46+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX16057ATT46+
Mouser Electronics Supervisory Circuits 125nA Supervisory Circuits with Capacito RoHS: Compliant 41
  • 1 $4.4100
  • 10 $3.9600
  • 100 $3.2400
  • 200 $3.0800
  • 500 $2.7600
  • 1,000 $2.3300
  • 2,000 $2.2100
$2.2100 / $4.4100 Buy Now
Analog Devices Inc 125nA Supervisory Circuits wit Package Multiple: 1 0
  • 1 $2.8100
  • 1,000 $2.1100
$2.1100 / $2.8100 Buy Now

CAD Models for MAX16057ATT46+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16057ATT46+ by Analog Devices Inc

MAX16057ATT46+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-LFCSP-3X3X0.75
Pin Count
6
Manufacturer Package Code
6-LFCSP-3X3X0.75
Date Of Intro
2009-08-14
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC6,.12,38
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.015 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.625V
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX16057ATT46+
    Analog Devices Inc
    125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
    VS

Alternate Parts for MAX16057ATT46+

This table gives cross-reference parts and alternative options found for MAX16057ATT46+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16057ATT46+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16057ATT46+ Power Supply Support Circuit, Fixed, +4.625VV, BICMOS, PDSO6, Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT46+
MAX16057ATT46+T 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc MAX16057ATT46+ vs MAX16057ATT46+T
MAX16057ATT46+T Power Supply Support Circuit, Adjustable, 1 Channel, +4.625VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT46+T
Part Number Description Manufacturer Compare
MAX16057ATT23+ 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc MAX16057ATT46+ vs MAX16057ATT23+
MAX16057ATT36+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT36+
MAX16057ATT16+T Power Supply Support Circuit, Fixed, 1 Channel, +1.575VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT16+T
MAX16057ATT24+T Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT24+T
MAX16057ATT36+T Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT36+T
MAX16057ATT29+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT29+
MAX16057ATT46+ Power Supply Support Circuit, Fixed, +4.625VV, BICMOS, PDSO6, Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT46+
MAX16057ATT20+T Power Supply Support Circuit, Fixed, 1 Channel, +2VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT20+T
MAX16057ATT16+ Power Supply Support Circuit, Fixed, 1 Channel, +1.575V, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT16+
MAX16057ATT33+T Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, BICMOS, TDFN-6 Maxim Integrated Products MAX16057ATT46+ vs MAX16057ATT33+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16057ATT46+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16057ATT46+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX16057ATT46+ would you like to use for your alert(s)?
  • Please alert me when MAX16057ATT46+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16057ATT46+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16057ATT46+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16057ATT46+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16057ATT46+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16057ATT46+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: