Part Details for MAX1609EEE+ by Analog Devices Inc
Overview of MAX1609EEE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1609EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Octal, SMBus-to-Parallel I/O E Min Qty: 1 Package Multiple: 1 | 314 |
|
Buy Now |
Part Details for MAX1609EEE+
MAX1609EEE+ CAD Models
MAX1609EEE+ Part Data Attributes:
|
MAX1609EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1609EEE+
Analog Devices Inc
Octal, SMBus-to-Parallel I/O Expanders, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2000-01-01 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX1609EEE+
This table gives cross-reference parts and alternative options found for MAX1609EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1609EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1609EEE+T | Octal, SMBus-to-Parallel I/O Expanders, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1609EEE+ vs MAX1609EEE+T |
MAX1609EEE+T | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | Maxim Integrated Products | MAX1609EEE+ vs MAX1609EEE+T |
MAX1609EEE+ | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | Maxim Integrated Products | MAX1609EEE+ vs MAX1609EEE+ |
MAX1609EEE-T | Parallel I/O Port, 8 I/O, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137D, QSOP-16 | Maxim Integrated Products | MAX1609EEE+ vs MAX1609EEE-T |