Part Details for MAX16126TCA+T by Maxim Integrated Products
Overview of MAX16126TCA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16126TCA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1459
|
Newark | Load Dump/Rev Volt Protection Ckt, Tqfn, Ic Function:Overvoltage, Undervoltage And Reverse Supply Protection Controller, Supply Voltage Min:3V, Supply Voltage Max:30V, Ic Package Type:Tqfn, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16126TCA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 404 |
|
$1.5400 / $2.9200 | Buy Now |
DISTI #
MAX16126TCA+TCT-ND
|
DigiKey | IC LOAD DUMP REV V PROT 12TQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4929 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
|
Chip1Cloud | IC LOAD DUMP REV V PROT 12TQFN | 9000 |
|
RFQ |
Part Details for MAX16126TCA+T
MAX16126TCA+T CAD Models
MAX16126TCA+T Part Data Attributes:
|
MAX16126TCA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16126TCA+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVSET/UVSET THRESHOLD IS 1.225V; ALSO OPERATES FROM PROTECTIVE SUPPLY VOLTAGE RANGE -36 TO 90V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16126TCA+T
This table gives cross-reference parts and alternative options found for MAX16126TCA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16126TCA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16126TCA/VY+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX16126TCA+T vs MAX16126TCA/VY+ |
MAX16126TCA/V+ | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16126TCA+T vs MAX16126TCA/V+ |
MAX16126TCA+T | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16126TCA+T vs MAX16126TCA+T |
MAX16126TCA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-12 | Maxim Integrated Products | MAX16126TCA+T vs MAX16126TCA+ |
MAX16126TCA+ | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16126TCA+T vs MAX16126TCA+ |
MAX16126TCA/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | MAX16126TCA+T vs MAX16126TCA/V+T |
MAX16126TCA/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-12 | Maxim Integrated Products | MAX16126TCA+T vs MAX16126TCA/V+ |
MAX16126TCA/V+T | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16126TCA+T vs MAX16126TCA/V+T |