Part Details for MAX1617MEE+W by Maxim Integrated Products
Overview of MAX1617MEE+W by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1617MEE+W
MAX1617MEE+W CAD Models
MAX1617MEE+W Part Data Attributes
|
MAX1617MEE+W
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1617MEE+W
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, ROHS-COMPLIANT, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.89 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX1617MEE+W
This table gives cross-reference parts and alternative options found for MAX1617MEE+W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617MEE+W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1617MEE+TW | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, ROHS-COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1617MEE+W vs MAX1617MEE+TW |