Part Details for MAX1630CAI by Maxim Integrated Products
Overview of MAX1630CAI by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1630CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 570 |
|
$2.4338 / $5.9360 | Buy Now |
|
Bristol Electronics | 785 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 28 Pin, Plastic, SSOP | 3065 |
|
$2.3310 / $6.6600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 28 Pin, Plastic, SSOP | 628 |
|
$2.8860 / $6.6600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 28 Pin, Plastic, SSOP | 456 |
|
$3.4450 / $7.9500 | Buy Now |
|
Rochester Electronics | MAX1630 Multi-Output, Low-Noise Power-Supply Controller For Notebook Computers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 219 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for MAX1630CAI
MAX1630CAI CAD Models
MAX1630CAI Part Data Attributes:
|
MAX1630CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1630CAI
Maxim Integrated Products
Dual Switching Controller, Current-mode, 0.08A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.08 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1630CAI
This table gives cross-reference parts and alternative options found for MAX1630CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1630CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1630EAI | Switching Controller, Current-mode, 0.08A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1630CAI vs MAX1630EAI |
MAX1630EAI+ | Dual Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1630CAI vs MAX1630EAI+ |
MAX1630CAI-T | Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX1630CAI vs MAX1630CAI-T |