MAX16903RAUE33+T
Description: 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C

Overview of MAX16903RAUE33+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX16903RAUE33+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 2.1MHz, High-Voltage, 1A Mini- Min Qty: 2500 Package Multiple: 1 0
Buy Now

CAD Models for MAX16903RAUE33+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16903RAUE33+T by Analog Devices Inc

MAX16903RAUE33+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Date Of Intro
2010-08-06
Analog IC - Other Type
SWITCHING REGULATOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX16903RAUE33+T
    Analog Devices Inc
    2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
    VS

Alternate Parts for MAX16903RAUE33+T

This table gives cross-reference parts and alternative options found for MAX16903RAUE33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16903RAUE33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16903SAUE33/V+ Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX16903RAUE33+T vs MAX16903SAUE33/V+
MAX16903SAUE33+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903SAUE33+
MAX16903RAUE33+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903RAUE33+
MAX16903RAUE33+T Switching Regulator, Maxim Integrated Products MAX16903RAUE33+T vs MAX16903RAUE33+T
MAX16903SAUE33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903SAUE33/V+T
MAX16903RAUE33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903RAUE33/V+T
Part Number Description Manufacturer Compare
LT3503EDCB#PBF 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN Analog Devices Inc MAX16903RAUE33+T vs LT3503EDCB#PBF
LM536013QDSXRQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903RAUE33+T vs LM536013QDSXRQ1
MAX16903RAUE33+ 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903RAUE33+
MAX16903SATB33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903SATB33/V+T
MAX16903SAUE33/V+T 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX16903RAUE33+T vs MAX16903SAUE33/V+T
LM53601MQDSXRQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903RAUE33+T vs LM53601MQDSXRQ1
MAX16903RAUE33+T Switching Regulator, Maxim Integrated Products MAX16903RAUE33+T vs MAX16903RAUE33+T
LT3503EDCB#TRPBF 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN Analog Devices Inc MAX16903RAUE33+T vs LT3503EDCB#TRPBF
LM53601LQDSXTQ1 Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 Texas Instruments MAX16903RAUE33+T vs LM53601LQDSXTQ1
MAX16903RATB33/V+ Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 Maxim Integrated Products MAX16903RAUE33+T vs MAX16903RATB33/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16903RAUE33+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16903RAUE33+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX16903RAUE33+T would you like to use for your alert(s)?
  • Please alert me when MAX16903RAUE33+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16903RAUE33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16903RAUE33+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16903RAUE33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16903RAUE33+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16903RAUE33+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: