Part Details for MAX16903RAUE33/V+ by Analog Devices Inc
Overview of MAX16903RAUE33/V+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16903RAUE33/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2542
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.1Mhz, Tssop-16, Supply Voltage Min:3.5V, Supply Voltage Max:28V, No. Of Outputs:1 Output, Duty Cycle (%):97%, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Switching Frequency:2.1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices MAX16903RAUE33/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-16903RAUE33/V+
|
Mouser Electronics | Switching Voltage Regulators 2.1MHz, High-Voltage, 1A Mini-Buck Conve RoHS: Compliant | 106 |
|
$6.1000 / $10.7600 | Buy Now |
|
Analog Devices Inc | 2.1MHz, High-Voltage, 1A Mini- Min Qty: 1 Package Multiple: 1 | 1 |
|
$5.0600 / $10.7700 | Buy Now |
Part Details for MAX16903RAUE33/V+
MAX16903RAUE33/V+ CAD Models
MAX16903RAUE33/V+ Part Data Attributes:
|
MAX16903RAUE33/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16903RAUE33/V+
Analog Devices Inc
2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16903RAUE33/V+
This table gives cross-reference parts and alternative options found for MAX16903RAUE33/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16903RAUE33/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16903SAUE33/V+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33/V+ vs MAX16903SAUE33/V+ |
MAX16903RAUE33+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33/V+ vs MAX16903RAUE33+T |
MAX16903RAUE33/V+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16903RAUE33/V+ vs MAX16903RAUE33/V+ |
MAX16903RAUE33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16903RAUE33/V+ vs MAX16903RAUE33+ |
MAX16903SAUE33/V+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX16903RAUE33/V+ vs MAX16903SAUE33/V+ |
MAX16903RAUE33+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33/V+ vs MAX16903RAUE33+ |
MAX16903RAUE33/V+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16903RAUE33/V+ vs MAX16903RAUE33/V+T |