Part Details for MAX16904RATB33+ by Maxim Integrated Products
Overview of MAX16904RATB33+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16904RATB33+
MAX16904RATB33+ CAD Models
MAX16904RATB33+ Part Data Attributes:
|
MAX16904RATB33+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16904RATB33+
Maxim Integrated Products
Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.22 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16904RATB33+
This table gives cross-reference parts and alternative options found for MAX16904RATB33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16904RATB33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16904RATB55/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904RATB55/V+ |
MAX16904SATB55/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904SATB55/V+ |
MAX16904SATB80/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904SATB80/V+ |
MAX16904SATB60/V+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904SATB60/V+ |
MAX16904SATB50+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904SATB50+ |
MAX16904SATB60/V+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB33+ vs MAX16904SATB60/V+ |
MAX16904SATB52/V+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB33+ vs MAX16904SATB52/V+ |
MAX16904SATB80/V+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB33+ vs MAX16904SATB80/V+ |
MAX16904SATB33+ | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX16904RATB33+ vs MAX16904SATB33+ |
MAX16904SATB55/V+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16904RATB33+ vs MAX16904SATB55/V+T |