Filter Your Search
1 - 4 of 4 results
|
MAX16904RATB33/V+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX16904RATB33+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 600 mA | YES | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SON, SOLCC10,.12,20 | ||||||||||||||
|
MAX16904RATB33/V+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 14 V | 3.3 V | 28 V | 3.5 V | 1.22 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVSON, SOLCC10,.12,20 | DFN | 10 | ||
|
MAX16904RATB33+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 14 V | 3.3 V | 28 V | 3.5 V | 1.22 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVSON, SOLCC10,.12,20 |