-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote Antenna Current-Sense Amplifier and Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16913AGEE/V+T
|
Mouser Electronics | Current & Power Monitors & Regulators Remote Antenna Current-Sense Amplifier and Switches RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Analog Devices Inc | Remote Antenna Current-Sense A Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7700 / $1.9747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16913AGEE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16913AGEE/V+T
Analog Devices Inc
Remote Antenna Current-Sense Amplifier and Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2009-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16913AGEE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16913AGEE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16913AGEE/V+T | Analog Circuit, | Maxim Integrated Products | MAX16913AGEE/V+T vs MAX16913AGEE/V+T |
MAX16913AGEE+ | Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX16913AGEE/V+T vs MAX16913AGEE+ |
MAX16913AGEE/V+ | Remote Antenna Current-Sense Amplifier and Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX16913AGEE/V+T vs MAX16913AGEE/V+ |
MAX16913AGEE/V+ | Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX16913AGEE/V+T vs MAX16913AGEE/V+ |