Part Details for MAX16956AUBA+T by Maxim Integrated Products
Overview of MAX16956AUBA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16956AUBA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16956AUBA+T-ND
|
DigiKey | IC REG BUCK 5V 300MA 10UMAX Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1625 | Buy Now |
Part Details for MAX16956AUBA+T
MAX16956AUBA+T CAD Models
MAX16956AUBA+T Part Data Attributes
|
MAX16956AUBA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16956AUBA+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16956AUBA+T
This table gives cross-reference parts and alternative options found for MAX16956AUBA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBA/V+T | Switching Regulator, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA+T vs MAX16956AUBA/V+T |
MAX16956AUBA/V+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA/V+T |
MAX16956AUBA+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA+T vs MAX16956AUBA+ |
MAX16956AUBA+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA+ |
MAX16956AUBA+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA+T |
MAX16956AUBA/V+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA+T vs MAX16956AUBA/V+ |