There are no models available for this part yet.
Overview of MAX16956AUBA/V+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX16956AUBA/V+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX16956AUBA/V+TCT-ND
|
DigiKey | IC REG BUCK 5V 300MA 10UMAX Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1545 In Stock |
|
$3.6500 / $8.8200 | Buy Now |
CAD Models for MAX16956AUBA/V+T by Maxim Integrated Products
Part Data Attributes for MAX16956AUBA/V+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
HTSSOP, TSSOP10,.19,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
14 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.3 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2250 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX16956AUBA/V+T
This table gives cross-reference parts and alternative options found for MAX16956AUBA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBA/V+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA/V+T |
MAX16956AUBA+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBA/V+T vs MAX16956AUBA+ |
MAX16956AUBA+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA+ |
MAX16956AUBA+T | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA+T |
MAX16956AUBA/V+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBA/V+T vs MAX16956AUBA/V+ |
Related Parts for MAX16956AUBA/V+T
-
PIC24FJ64GA306T-I/PTMicrocontrollers
-
MAX16956AUBA/V+Switching Regulator or Controllers
-
BQ34Z100PWRPower Management Circuits
-
STD2N95K5Power Field-Effect Transistors
-
MAX11163EUB+TAnalog to Digital Converters
-
KM4270IM8TR3Operational Amplifiers
-
ADG819BRTMultiplexers or Switches
-
GRM188R71C105KA12DFixed Capacitors
-
TMS320F2812GHHADigital Signal Processors