Part Details for MAX16956AUBC/V+ by Maxim Integrated Products
Overview of MAX16956AUBC/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16956AUBC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1483
|
Newark | Dc/Dc Ctrl, Aec-Q100, Sync Buck, Umax-10, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:1 Output, Duty Cycle (%):97%, Controller Ic Case Style:Μmax, No. Of Pins:10Pins, Switching Frequency:2.1Mhz, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16956AUBC/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$4.6300 / $7.1000 | Buy Now |
DISTI #
505-MAX16956AUBC/V+-ND
|
DigiKey | IC REG BUCK ADJ 300MA 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
80 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
Part Details for MAX16956AUBC/V+
MAX16956AUBC/V+ CAD Models
MAX16956AUBC/V+ Part Data Attributes
|
MAX16956AUBC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16956AUBC/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE VOLTAGE FROM 1V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.575 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16956AUBC/V+
This table gives cross-reference parts and alternative options found for MAX16956AUBC/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16956AUBC/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16956AUBC/V+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBC/V+ vs MAX16956AUBC/V+ |
MAX16956AUBC+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBC/V+ vs MAX16956AUBC+ |
MAX16956AUBF/V+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBC/V+ vs MAX16956AUBF/V+ |
MAX16956AUBF/V+T | Switching Regulator, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBC/V+ vs MAX16956AUBF/V+T |
MAX16956AUBF/V+ | Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBC/V+ vs MAX16956AUBF/V+ |
MAX16956AUBC/V+T | Switching Regulator, Current-mode, 0.3A, 2250kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX16956AUBC/V+ vs MAX16956AUBC/V+T |
MAX16956AUBC+ | 36V, 300mA, Mini Buck Converter with 1.1µA IQ, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16956AUBC/V+ vs MAX16956AUBC+ |