Part Details for MAX16962SATEA/V+ by Analog Devices Inc
Results Overview of MAX16962SATEA/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16962SATEA/V+ Information
MAX16962SATEA/V+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16962SATEA/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-16962SATEA/V+
|
Mouser Electronics | Switching Voltage Regulators 2.2MHz, 4A Low Voltage Step-Down DC-DC C RoHS: Compliant | 154 |
|
$2.1300 / $3.5100 | Buy Now |
|
|
Analog Devices Inc | 2.2MHz, 4A Low Voltage Step-Do Package Multiple: 1 | 1695 |
|
$1.5700 / $3.9400 | Buy Now |
US Tariff Estimator: MAX16962SATEA/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16962SATEA/V+
MAX16962SATEA/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX16962SATEA/V+ Part Data Attributes
|
|
MAX16962SATEA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16962SATEA/V+
Analog Devices Inc
Switching Regulator, Current-mode, 4.4A, 2400kHz Switching Freq-Max, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-LFCSP-4X4X0.75 | |
| Package Description | Hwqccn, Lcc16,.16sq,25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2012-07-31 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.4 A | |
| Output Voltage-Max | 3.6 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HWQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.045 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2400 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
MAX16962SATEA/V+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX16962SATEA/V+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The input capacitors for the MAX16962SATEA/V+ should be selected based on the input voltage range, ripple current, and ESR requirements. A good starting point is to use ceramic capacitors with a capacitance value of 10uF to 22uF, a voltage rating of 25V to 50V, and an ESR of less than 100mΩ.
-
The maximum output current of the MAX16962SATEA/V+ is 2A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The MAX16962SATEA/V+ has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and a capacitor. The OCP threshold can be set by selecting the right resistor value, and the response time can be adjusted by selecting the right capacitor value.
-
The recommended input voltage range for the MAX16962SATEA/V+ is 4.5V to 18V, but it can operate up to 20V with reduced performance. It's recommended to use a voltage regulator or a voltage supervisor to ensure that the input voltage is within the recommended range.