Part Details for MAX17243ETPB+T by Analog Devices Inc
Overview of MAX17243ETPB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17243ETPB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17243ETPB+T
|
Mouser Electronics | Switching Voltage Regulators 3.5V 36V, 2A/3A, Synchronous Buck Converter with 15 A Quiescent Current and Reduced EMI RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Analog Devices Inc | 3.5V 36V, 3A, Synchronous Buc Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.4900 / $4.0046 | Buy Now |
Part Details for MAX17243ETPB+T
MAX17243ETPB+T CAD Models
MAX17243ETPB+T Part Data Attributes:
|
MAX17243ETPB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17243ETPB+T
Analog Devices Inc
3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17243ETPB+T
This table gives cross-reference parts and alternative options found for MAX17243ETPB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17243ETPB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17243ETPB+ | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX17243ETPB+T vs MAX17243ETPB+ |