-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.2µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17262REWL+T
|
Mouser Electronics | Battery Management 5.2 A 1-Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing RoHS: Compliant | 6149 |
|
$1.5500 / $2.7800 | Buy Now |
DISTI #
V72:2272_25935397
|
Arrow Electronics | Fuel Gauge Li-Ion/Li-FePO4 9-Pin WLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2238 Container: Cut Strips | Americas - 24 |
|
$1.3980 / $2.0040 | Buy Now |
|
Analog Devices Inc | 5.2µA 1-Cell Fuel Gauge with M Min Qty: 1 Package Multiple: 1 | 792 |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
65063756
|
Verical | Fuel Gauge Li-Ion/Li-FePO4 9-Pin WLP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 24 |
|
$1.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17262REWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17262REWL+T
Analog Devices Inc
5.2µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.468 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.448 mm |
This table gives cross-reference parts and alternative options found for MAX17262REWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17262REWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17262REWL+T | Power Supply Support Circuit, | Maxim Integrated Products | MAX17262REWL+T vs MAX17262REWL+T |