Part Details for MAX1735EUK50+ by Analog Devices Inc
Overview of MAX1735EUK50+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1735EUK50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 200mA, Negative-Output, Low-Dr Min Qty: 1 Package Multiple: 1 | 1565 |
|
Buy Now |
Part Details for MAX1735EUK50+
MAX1735EUK50+ CAD Models
MAX1735EUK50+ Part Data Attributes
|
MAX1735EUK50+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1735EUK50+
Analog Devices Inc
200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2000-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1735EUK50+
This table gives cross-reference parts and alternative options found for MAX1735EUK50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1735EUK50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1735EUK50 | Fixed/Adjustable Negative LDO Regulator, | Maxim Integrated Products | MAX1735EUK50+ vs MAX1735EUK50 |
MAX1735EUK50-T | Fixed/Adjustable Negative LDO Regulator, 5V, 0.24V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX1735EUK50+ vs MAX1735EUK50-T |
MAX1735EUK50+T | 200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1735EUK50+ vs MAX1735EUK50+T |
MAX1735EUK50+ | Fixed/Adjustable Negative LDO Regulator, | Maxim Integrated Products | MAX1735EUK50+ vs MAX1735EUK50+ |