-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17502HAUD+
|
Mouser Electronics | Switching Voltage Regulators 60V, 1A, 300kHz Synchronous Step-Down DC RoHS: Compliant | 1567 |
|
$2.6700 / $5.3300 | Buy Now |
DISTI #
V36:1790_26370954
|
Arrow Electronics | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 4.65V to 5.35V 14-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2244 | Americas - 384 |
|
$2.5660 / $3.6960 | Buy Now |
|
Analog Devices Inc | 60V, 1A, 300kHz Synchronous St Min Qty: 1 Package Multiple: 1 | 30815 |
|
$2.3000 / $5.3400 | Buy Now |
DISTI #
80558251
|
Verical | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 4.65V to 5.35V 14-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Date Code: 2244 | Americas - 384 |
|
$2.5660 / $3.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17502HAUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17502HAUD+
Analog Devices Inc
60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4_EP-4.4_MM | |
Package Description | 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-05-31 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 57.9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX17502HAUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17502HAUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17502FATB+T | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17502HAUD+ vs MAX17502FATB+T |
MAX17542GATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17502HAUD+ vs MAX17542GATB+ |
MAX17502GATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17502HAUD+ vs MAX17502GATB+ |
MAX17542GATB+ | 42V, 1A, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17502HAUD+ vs MAX17542GATB+ |
MAX17502EATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17502HAUD+ vs MAX17502EATB+ |
MAX17502FATB+T | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17502HAUD+ vs MAX17502FATB+T |
MAX17502HAUD+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO14, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX17502HAUD+ vs MAX17502HAUD+ |
MAX17502EATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX17502HAUD+ vs MAX17502EATB+ |
MAX17502FATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17502HAUD+ vs MAX17502FATB+ |