-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 1A, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1A, 42V,Synchronous Buck Regul Min Qty: 1 Package Multiple: 1 | 3364 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17542GATB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17542GATB+
Analog Devices Inc
42V, 1A, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
Date Of Intro | 2015-06-11 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 38.64V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX17542GATB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17542GATB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17502FATB+T | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17542GATB+ vs MAX17502FATB+T |
MAX17502FATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX17542GATB+ vs MAX17502FATB+ |
MAX17502HAUD+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO14, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX17542GATB+ vs MAX17502HAUD+ |
MAX17502EATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17542GATB+ vs MAX17502EATB+ |
MAX17502FATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17542GATB+ vs MAX17502FATB+ |
MAX17502GATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX17542GATB+ vs MAX17502GATB+ |
MAX17502FATB+T | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17542GATB+ vs MAX17502FATB+T |
MAX17502GATB+ | 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17542GATB+ vs MAX17502GATB+ |
MAX17502EATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 2 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX17542GATB+ vs MAX17502EATB+ |
MAX17542GATB+ | Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX17542GATB+ vs MAX17542GATB+ |