Parametric results for: MAX17542GATB+ under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max17542gatb
Select parts from the table below to compare.
Compare
Compare
MAX17542GATB+
Maxim Integrated Products
Check for Price Yes Transferred 24 V 42 V 4.5 V 1.9 A YES BUCK 640 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 38.64V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-N10 e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVSON, compliant EAR99 8542.39.00.01
MAX17542GATB+
Analog Devices Inc
Check for Price Yes Active 24 V 42 V 4.5 V 1.9 A YES BUCK 640 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 38.64V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-N10 e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm 10-LFCSP-3X2X0.75 10 10-LFCSP-3X2X0.75 2015-06-11 Analog Devices