Part Details for MAX1921EUT33+T by Maxim Integrated Products
Overview of MAX1921EUT33+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1921EUT33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4902
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, Sot-23-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:400Ma, Output Voltage Nom.:3.3V, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1921EUT33+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 318 |
|
$1.9300 / $3.4700 | Buy Now |
DISTI #
175-MAX1921EUT33+TCT-ND
|
DigiKey | IC REG BUCK 3.3V 0.4V SOT6 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
|
Bristol Electronics | 1468 |
|
RFQ | ||
|
Quest Components | 0.95 A SWITCHING REGULATOR, 1200 KHZ SWITCHING FREQ-MAX, PDSO6 | 1174 |
|
$1.8225 / $3.6450 | Buy Now |
|
Quest Components | 0.95 A SWITCHING REGULATOR, 1200 KHZ SWITCHING FREQ-MAX, PDSO6 | 928 |
|
$2.3100 / $4.6200 | Buy Now |
|
Rochester Electronics | MAX1921 - Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for MAX1921EUT33+T
MAX1921EUT33+T CAD Models
MAX1921EUT33+T Part Data Attributes
|
MAX1921EUT33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1921EUT33+T
Maxim Integrated Products
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1921EUT33+T
This table gives cross-reference parts and alternative options found for MAX1921EUT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1921EUT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1921EUT33+T | Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1921EUT33+T vs MAX1921EUT33+T |