Parametric results for: MAX1921EUT33+T under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max1921eut33t
Select parts from the table below to compare.
Compare
Compare
MAX1921EUT33+T
Maxim Integrated Products
$2.6379 Yes Yes Transferred 3.6 V 5.5 V 2.5 V 950 mA YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MO-178AB, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01
MAX1921EUT33-T
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 5.5 V 2.5 V 950 mA YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSOP6,.11,37 6 not_compliant EAR99 8542.39.00.01
MAX1921EUT33+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 5.5 V 2.5 V 950 mA YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 6-SOT_23-N/A LEAD FREE, MO-178AB, SOT-23, 6 PIN 6 compliant 6-SOT_23-N/A 2002-07-15 Analog Devices
MAX1921EUT33-T
Rochester Electronics LLC
Check for Price No No Active 3.6 V 5.5 V 2.5 V 950 mA YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e4 1 85 °C -40 °C 240 20 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOIC MO-178AB, SOT-23, 6 PIN 6 unknown