MAX1963AEZT120+T
Description: Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C

Overview of MAX1963AEZT120+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MAX1963AEZT120+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC1527
Newark Ldo, Fixed, 1.2V, 0.3A, Tsot-23-6, Output Type:Fixed, Input Voltage Min:1.62V, Input Voltage Max:3.6V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Analog Devices MAX1963AEZT120+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1843
  • 1 $2.0000
  • 10 $1.8000
  • 25 $1.7000
  • 50 $1.5700
  • 100 $1.4500
  • 250 $1.3600
  • 500 $1.1900
  • 1,000 $1.0900
$1.0900 / $2.0000 Buy Now
DISTI # 700-MAX1963AEZT120+T
Mouser Electronics LDO Voltage Regulators Low-Input-Voltage, 300mA LDO Regulators RoHS: Compliant 1239
  • 1 $2.7200
  • 10 $1.8100
  • 100 $1.5800
  • 250 $1.4500
  • 500 $1.3000
  • 1,000 $1.1900
  • 2,500 $1.1300
  • 5,000 $1.1100
$1.1100 / $2.7200 Buy Now
Analog Devices Inc Low-Input-Voltage, 300mA LDO R Min Qty: 1 Package Multiple: 1 370
  • 1 $3.6700
  • 10 $2.4070
  • 25 $2.0780
  • 100 $1.7077
  • 250 $1.5276
  • 500 $1.4178
  • 1,000 $1.3265
  • 2,500 $1.1375
$1.1375 / $3.6700 Buy Now

CAD Models for MAX1963AEZT120+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1963AEZT120+T by Analog Devices Inc

MAX1963AEZT120+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
6-TSOT-N/A
Package Description
1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
6-TSOT-N/A
Reach Compliance Code
compliant
Date Of Intro
2005-06-17
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
4 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.62 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0034%
Load Regulation-Max
0.0036%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.23 V
Output Voltage1-Min
1.17 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. MAX1963AEZT120+T
    Analog Devices Inc
    Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C
    VS

Alternate Parts for MAX1963AEZT120+T

This table gives cross-reference parts and alternative options found for MAX1963AEZT120+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1963AEZT120+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1963AEZT120-T Fixed Positive LDO Regulator, 1.2V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963AEZT120-T
MAX1976EZT120+T Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1976EZT120+T
MAX1963AEZT120+T Fixed Positive LDO Regulator, 1.2V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963AEZT120+T
Part Number Description Manufacturer Compare
MAX1963EZT090+ Fixed Positive LDO Regulator, 0.9V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963EZT090+
MAX1963AEZT120-T Fixed Positive LDO Regulator, 1.2V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963AEZT120-T
MAX1976EZT090-T Fixed Positive LDO Regulator, 0.9V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1976EZT090-T
MAX1976AEZT090-T Fixed Positive LDO Regulator, 0.9V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1976AEZT090-T
MAX1963AEZT120+T Fixed Positive LDO Regulator, 1.2V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963AEZT120+T
MAX1963AEZT090-T Fixed Positive LDO Regulator, 0.9V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963AEZT090-T
MAX1976EZT120+T Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1976EZT120+T
MAX1963EZT090-T Fixed Positive LDO Regulator, 0.9V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN Maxim Integrated Products MAX1963AEZT120+T vs MAX1963EZT090-T

Related Parts for MAX1963AEZT120+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1963AEZT120+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1963AEZT120+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1963AEZT120+T would you like to use for your alert(s)?
  • Please alert me when MAX1963AEZT120+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1963AEZT120+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1963AEZT120+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1963AEZT120+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1963AEZT120+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1963AEZT120+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: